There are no models available for this part yet.
Overview of 2906844 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2906844 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-17739-ND
|
DigiKey | SPD 130VAC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
26 In Stock |
|
$28.3400 | Buy Now | |
DISTI #
651-2906844
|
Mouser Electronics | Industrial Surge Protectors TTC-6-GDT-C-110AC- UT-I RoHS: Compliant | 19 |
|
$28.3200 / $28.3400 | Buy Now | |
Onlinecomponents.com | Coarse surge protection with integrated status indicator for a signal wire with grounded reference potential. RoHS: Compliant | 0 |
|
$27.8200 / $35.0000 | Buy Now | ||
DISTI #
000000000005653823
|
Sager | Surge Suppressors TTC-6-GDT-C-110AC- UT-I Min Qty: 1 | 0 |
|
$34.1000 / $39.7900 | Buy Now | |
Dynamic Solutions GmbH | Surge protection device | 670 |
|
RFQ | |||
Master Electronics | Coarse surge protection with integrated status indicator for a signal wire with grounded reference potential. RoHS: Compliant | 0 |
|
$27.8200 / $35.0000 | Buy Now | ||
Neutron USA | Surge protector, DIN Rail, Screw Terminals, 110VAC, TTC-6-GDT-C-110AC-UT-I | 0 |
|
$108.2300 | Buy Now |
CAD Models for 2906844 by Phoenix Contact
Part Data Attributes for 2906844 by Phoenix Contact
2906844
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2906844Phoenix ContactVS
-