Part Details for 2906798 by Phoenix Contact
Overview of 2906798 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17733-ND
|
DigiKey | SPD 21VAC/30VDC MCOV 1 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
74 In Stock |
|
$112.0000 / $115.2000 | Buy Now |
DISTI #
651-2906798
|
Mouser Electronics | Industrial Surge Protectors TTC-6-1X2-24DC-UT RoHS: Compliant | 139 |
|
$112.0000 / $115.2000 | Buy Now |
DISTI #
71197271
|
RS | Surge Protector, 24V DC, 2-wire, 20mA, DIN Rail Mount, AH TERMITRAB Series | Phoenix Contact 2906798 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 815 |
|
$121.8600 | Buy Now |
|
Onlinecomponents.com | Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible. RoHS: Compliant |
42 In Stock 2254 Factory Stock |
|
$104.9600 / $114.1700 | Buy Now |
DISTI #
78957803
|
Verical | Surge Suppressors 0.6A 24VDC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 40 |
|
$139.2170 / $148.4210 | Buy Now |
DISTI #
2906798
|
TTI | Industrial Surge Protectors TTC-6-1X2-24DC-UT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.6100 / $119.9100 | Buy Now |
DISTI #
000000000005653789
|
Sager | Surge Suppressors TTC-6-1X2-24DC-UT Min Qty: 1 | 10 |
|
$107.0000 / $112.0000 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 1500 |
|
RFQ | |
|
Master Electronics | Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible. RoHS: Compliant |
42 In Stock 2254 Factory Stock |
|
$104.9600 / $114.1700 | Buy Now |
|
Neutron USA | Surge Suppressors TTC-6-1X2-24DC-UT | 50 |
|
$308.4000 | Buy Now |