Part Details for 2906791 by Phoenix Contact
Overview of 2906791 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906791-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2440 | Buy Now |
DISTI #
651-2906791
|
Mouser Electronics | Enclosures for Industrial Automation ME 12.5 UT/FE GN RoHS: Compliant | 0 |
|
$15.4700 / $18.4500 | Order Now |
DISTI #
71531156
|
RS | Housing, 2.983" L x 0.492" W x 1.871" H (75.00mm x 12.50mm x 47.50mm) | Phoenix Contact 2906791 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2300 / $18.6300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 12.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant | 0 |
|
$13.3000 / $16.2400 | Buy Now |
DISTI #
000000000000186317
|
Sager | Enclosures for Industrial Automation ME 12.5 UT/FE GN Min Qty: 10 | 0 |
|
$16.5600 / $18.5500 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 2200 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 12.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) RoHS: Compliant | 0 |
|
$13.3000 / $16.2400 | Buy Now |