Part Details for 2906729 by Phoenix Contact
Overview of 2906729 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0870
|
Newark | Surge Protector, 0.6A, 24Vdc, 1Ns, Product Range:-, Suppressor Type:Surge Protector, No. Of Outlets:-, Outlet Type:-, Voltage Rating:24Vdc, Output Current:600Ma, Peak Surge Current:-, Response Time:1Ns, Svhc:No Svhc (15- Rohs Compliant: Yes |Phoenix Contact 2906729 (Alternate Part Number: 4055626134611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2800 / $96.8000 | Buy Now |
DISTI #
2906729-ND
|
DigiKey | SPD 21VAC/30VDC MCOV 1 POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.0000 | Buy Now |
DISTI #
651-2906729
|
Mouser Electronics | Industrial Surge Protectors TTC-6-2X1-M-24DC-PT- T RoHS: Compliant | 0 |
|
$125.9900 / $126.0000 | Order Now |
|
Onlinecomponents.com | Surge protection with integrated status indicator and disconnect knife for two signal wires with common reference potential - e.g. - Digital IN/OUT. RoHS: Compliant | 0 |
|
$124.9000 / $161.0700 | Buy Now |
DISTI #
000000000005653762
|
Sager | Surge Suppressors TTC-6-2X1-M-24DC-PT- T Min Qty: 1 | 0 |
|
$154.0000 / $172.4800 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 450 |
|
RFQ | |
|
Master Electronics | Surge protection with integrated status indicator and disconnect knife for two signal wires with common reference potential - e.g. - Digital IN/OUT. RoHS: Compliant | 0 |
|
$124.9000 / $161.0700 | Buy Now |
Part Details for 2906729
2906729 CAD Models
2906729 Part Data Attributes
|
2906729
Phoenix Contact
Buy Now
|
Compare Parts:
2906729
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |