Part Details for 2906713 by Phoenix Contact
Overview of 2906713 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906713-ND
|
DigiKey | SPD 21VAC/30VDC MCOV 1 POLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$122.5000 / $140.0000 | Buy Now |
DISTI #
651-2906713
|
Mouser Electronics | Industrial Surge Protectors TTC-6-1X2-M-24DC-UTI RoHS: Compliant | 73 |
|
$128.8000 / $137.4300 | Buy Now |
|
Onlinecomponents.com | Surge protection with integrated status indicator and knife disconnection for a 2-wire floating signal circuit - e. g. 0(4)...20 mA current loop - HART-compatible. RoHS: Compliant |
10 In Stock 430 Factory Stock |
|
$120.6400 / $152.0600 | Buy Now |
DISTI #
71202973
|
Verical | Surge Suppressors 0.6A 24VDC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 9 |
|
$161.6550 / $197.6780 | Buy Now |
DISTI #
2906713
|
TTI | Industrial Surge Protectors TTC-6-1X2-M-24DC-UTI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$120.1600 / $132.8400 | Buy Now |
DISTI #
000000000005653757
|
Sager | Surge Suppressors TTC-6-1X2-M-24DC-UTI Min Qty: 1 | 0 |
|
$154.0000 / $172.4800 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 4000 |
|
RFQ | |
|
Master Electronics | Surge protection with integrated status indicator and knife disconnection for a 2-wire floating signal circuit - e. g. 0(4)...20 mA current loop - HART-compatible. RoHS: Compliant |
10 In Stock 430 Factory Stock |
|
$120.6400 / $152.0600 | Buy Now |
|
Neutron USA | Surge protector, DIN Rail, 24VDC, TTC-6-1X2-M-24DC-UT-I | 50 |
|
$329.6800 | Buy Now |
Part Details for 2906713
2906713 CAD Models
2906713 Part Data Attributes
|
2906713
Phoenix Contact
Buy Now
|
Compare Parts:
2906713
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |