Part Details for 2906323 by Phoenix Contact
Results Overview of 2906323 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2906323 Information
2906323 by Phoenix Contact is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 2906323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906323-ND
|
DigiKey | VAL-MS TE-AR/75X350/3EQR/FM Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.0000 | Buy Now |
DISTI #
651-2906323
|
Mouser Electronics | Industrial Surge Protectors VAL-MS TE-AR/75X350/ 3EQR/FM RoHS: Compliant | 0 |
|
$520.2000 | Order Now |
|
Onlinecomponents.com | Surge Suppressors 80A 48VAC DIN Rail RoHS: Compliant | 0 |
|
$457.4000 / $638.6900 | Buy Now |
DISTI #
000000000005434675
|
Sager | Surge Suppressors VAL-MS TE-AR/75X350/ 3EQR/FM | 0 |
|
Buy Now | |
|
Master Electronics | Surge Suppressors 80A 48VAC DIN Rail RoHS: Compliant | 0 |
|
$457.4000 / $638.6900 | Buy Now |