Part Details for 2906231 by Phoenix Contact
Overview of 2906231 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16837-ND
|
DigiKey | CURR SENSE XFMR 4000A DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$433.0300 | Buy Now |
DISTI #
651-2906231
|
Mouser Electronics | Current Transformers RCP-4000A-UIRO-D95 ROGOWSKI COIL RoHS: Compliant | 4 |
|
$420.1400 / $436.6500 | Buy Now |
DISTI #
71910869
|
RS | Current transformer | Phoenix Contact 2906231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$450.8700 | Buy Now |
|
Onlinecomponents.com | Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 300 mm in length/95 mm in diameter for AC current measurement on busbars and power lines.<br />The signal conditioner outputs 8 different standard signals on the output side and has one switching output. RoHS: Compliant | 0 |
|
$435.5000 / $473.7000 | Buy Now |
DISTI #
2906231
|
TTI | Current Transformers RCP-4000A-UIRO-D95 ROGOWSKI COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$402.5700 / $425.3100 | Buy Now |
DISTI #
000000000005384661
|
Sager | Current Transformers RCP-4000A-UIRO-D95 ROGOWSKI COIL Min Qty: 1 | 0 |
|
$645.7500 / $714.0400 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 1500 |
|
RFQ | |
|
Master Electronics | Set consisting of a 4-way signal conditioner with screw connection technology and a Rogowski coil 300 mm in length/95 mm in diameter for AC current measurement on busbars and power lines.<br />The signal conditioner outputs 8 different standard signals on the output side and has one switching output. RoHS: Compliant | 0 |
|
$435.5000 / $473.7000 | Buy Now |
|
Neutron USA | Current Transformers PACT RCP-4000A- UIRO-D95 | 0 |
|
$1,080.2800 | Buy Now |
Part Details for 2906231
2906231 CAD Models
2906231 Part Data Attributes
|
2906231
Phoenix Contact
Buy Now
|
Compare Parts:
2906231
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |