-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9071
|
Newark | Relays & I/O Module |Phoenix Contact 2906223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12082-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$8.7290 / $11.5900 | Buy Now |
DISTI #
651-2906223
|
Mouser Electronics | Industrial Relays RIF-1-RPT-LDP-12DC/ 2X21 RoHS: Compliant | 1115 |
|
$8.7200 / $11.3900 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 12 V DC RoHS: Compliant |
210 In Stock 146 Factory Stock |
|
$8.7300 / $10.8400 | Buy Now |
DISTI #
2906223
|
TTI | Industrial Relays RIF-1-RPT-LDP-12DC/ 2X21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$8.6300 / $11.0900 | Buy Now |
DISTI #
RIF-1RPT-LDP-12/2X
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$12.7900 / $14.8700 | RFQ |
DISTI #
000000000005384659
|
Sager | Industrial Relays RIF-1-RPT-LDP-12DC/ 2X21 Min Qty: 1 | 0 |
|
$10.5900 / $12.8000 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 2200 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 12 V DC RoHS: Compliant |
210 In Stock 146 Factory Stock |
|
$8.7300 / $10.8400 | Buy Now |
|
Neutron USA | Industrial Relays RIF-1-RPT-LDP-12DC/ 2X21 | 50 |
|
$58.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy