Part Details for 2906032 by Phoenix Contact
Overview of 2906032 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2157
|
Newark | Circuit Breaker, 40A, 24Vdc, Product Range:-, Current Rating:40A, No. Of Poles:-, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:-, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2906032 (Alternate Part Number: 4055626149356 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.3600 / $188.2100 | Buy Now |
DISTI #
277-16331-ND
|
DigiKey | MULTI-CHANNEL ELECTRONIC DEVICE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
296 In Stock |
|
$108.1150 / $124.0000 | Buy Now |
DISTI #
651-2906032
|
Mouser Electronics | Circuit Breakers CBMC E4 24DC/1-10ANO RoHS: Compliant | 522 |
|
$107.8200 / $124.0000 | Buy Now |
|
Onlinecomponents.com | Multi-channel electronic device circuit breaker for protecting four loads at 24 V DC in the event of overload and short circuit. With electronic locking of the set nominal currents. For installation on DIN rails. RoHS: Compliant |
12 In Stock 135 Factory Stock |
|
$107.1600 / $132.0100 | Buy Now |
DISTI #
2906032
|
TTI | Circuit Breakers CBMC E4 24DC/1-10ANO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$100.6800 / $125.3900 | Buy Now |
DISTI #
000000000005578491
|
Sager | Circuit Breakers CBMC E4 24DC/1-10ANO Min Qty: 1 | 0 |
|
$123.5100 / $137.7500 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 1600 |
|
RFQ | |
|
Master Electronics | Multi-channel electronic device circuit breaker for protecting four loads at 24 V DC in the event of overload and short circuit. With electronic locking of the set nominal currents. For installation on DIN rails. RoHS: Compliant |
12 In Stock 135 Factory Stock |
|
$107.1600 / $132.0100 | Buy Now |
|
Neutron USA | Circuit Breakers CBMC E4 24DC/1-10ANO | 50 |
|
$358.1800 | Buy Now |