Part Details for 2905814 by Phoenix Contact
Overview of 2905814 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7492
|
Newark | Timer Relay, Multifunction, 0.05S-1H, Product Range:Etd Series, Timer Functions:Multifunction, Time Min:50Ms, Time Max:1H, No. Of Timing Ranges:5Ranges, Timer Output:1 Changeover Relay, Supply Voltage Max:240V, Current Rating Nom:5A, rohs Compliant: Yes |Phoenix Contact 2905814 (Alternate Part Number: 4055626003344 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.1900 / $77.6800 | Buy Now |
DISTI #
277-16834-ND
|
DigiKey | RELAY TIME DELAY 1HR 5A 250V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$81.5200 | Buy Now |
DISTI #
651-2905814
|
Mouser Electronics | Time Delay & Timing Relays ETD-BL-1T-230-PT RoHS: Compliant | 23 |
|
$81.5200 | Buy Now |
|
Onlinecomponents.com | Compact multi-functional timer relay with 4 functions and an adjustable time range (50 ms - 1 h) - with push-in connection - 1 PDT |
3 In Stock |
|
$75.4100 / $81.7600 | Buy Now |
DISTI #
2905814
|
TTI | Time Delay & Timing Relays ETD-BL-1T-230-PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.2000 / $81.6500 | Buy Now |
DISTI #
000000000005384647
|
Sager | Time Delay & Timing Relays ETD-BL-1T-230-PT Min Qty: 1 | 0 |
|
$100.0800 / $112.0900 | Buy Now |
|
Dynamic Solutions GmbH | Timer relay | 960 |
|
RFQ | |
|
Master Electronics | Compact multi-functional timer relay with 4 functions and an adjustable time range (50 ms - 1 h) - with push-in connection - 1 PDT |
3 In Stock |
|
$75.4100 / $81.7600 | Buy Now |
|
Neutron USA | Timer relay, 4 functions and an adjustable time range, 1NO/NC, Push-in, ETD-BL-1T-230-PT | 50 |
|
$265.3300 | Buy Now |
Part Details for 2905814
2905814 CAD Models
2905814 Part Data Attributes:
|
2905814
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2905814
Phoenix Contact
RELAY TIME DELAY SPDT 5A 24-240V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | MULTI-DELAY RELAY |