Part Details for 2905588 by Phoenix Contact
Overview of 2905588 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2905588-ND
|
DigiKey | SPARK GAP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$7.8620 / $8.3300 | Buy Now |
DISTI #
651-2905588
|
Mouser Electronics | Transistor Output Optocouplers FLT-ISG-PL-22 | 0 |
|
$7.8600 / $8.3200 | Order Now |
DISTI #
71911201
|
RS | Plate for fixing the FLT-ISG-100-EX isolating spark gap to a flange drill hole | Phoenix Contact 2905588 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3000 / $9.4400 | RFQ |
|
Onlinecomponents.com | Plate for fixing the FLT-ISG-100-EX Isolating Spark Gap to a Flange, Drill Hole Diameter of 22 mm | 0 |
|
$8.1400 / $11.0700 | Buy Now |
DISTI #
000000000005384610
|
Sager | Transistor Output Optocouplers FLT-ISG-PL-22 Min Qty: 1 | 0 |
|
$9.8900 / $11.5300 | Buy Now |
|
Dynamic Solutions GmbH | Fixing plate | 1700 |
|
RFQ | |
|
Master Electronics | Plate for fixing the FLT-ISG-100-EX Isolating Spark Gap to a Flange, Drill Hole Diameter of 22 mm | 0 |
|
$8.1400 / $11.0700 | Buy Now |
Part Details for 2905588
2905588 CAD Models
2905588 Part Data Attributes:
|
2905588
Phoenix Contact
Buy Now
|
Compare Parts:
2905588
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |