Part Details for 2905215 by Phoenix Contact
Results Overview of 2905215 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3257979
|
Farnell | SOLID STATE RELAY, 10A, 28.8V RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$89.4829 | Buy Now |
DISTI #
277-16831-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-253V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$88.1100 | Buy Now |
DISTI #
651-2905215
|
Mouser Electronics | Solid State Relays - SSRs PLC-HPT-24DC/ 230AC/10 RoHS: Compliant | 10 |
|
$88.1100 / $94.5200 | Buy Now |
DISTI #
71911059
|
RS | Solid-state relays | Phoenix Contact 2905215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$90.3100 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - hybrid solid-state relay incl. bypass relay with push-in connection - for mounting o... more RoHS: Compliant | 0 |
|
$88.1100 | Buy Now |
DISTI #
2905215
|
TTI | Solid State Relays - SSRs PLC-HPT-24DC/ 230AC/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.1100 / $96.2500 | Buy Now |
DISTI #
000000000005434640
|
Sager | Solid State Relays - Industrial Mount PLC-HPT-24DC/ 230AC/10 Min Qty: 1 | 0 |
|
$88.1100 / $98.6800 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relays | 1800 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - hybrid solid-state relay incl. bypass relay with push-in connection - for mounting o... more RoHS: Compliant | 0 |
|
$88.1100 | Buy Now |
Part Details for 2905215
2905215 CAD Models
2905215 Part Data Attributes
|
2905215
Phoenix Contact
Buy Now
|
Compare Parts:
2905215
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |