Part Details for 2904995 by Phoenix Contact
Overview of 2904995 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2904995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2904995
|
Mouser Electronics | Specialized Cables FLK 50-PA/EZ-DR/HF/ KS/1500/YOC RoHS: Compliant | 0 |
|
$503.6200 / $539.5900 | Order Now |
|
Dynamic Solutions GmbH | Front adapters | 500 |
|
RFQ |
Part Details for 2904995
2904995 CAD Models
2904995 Part Data Attributes:
|
2904995
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904995
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 11 mm | |
IEC Conformance | NO | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |