Part Details for 2904945 by Phoenix Contact
Overview of 2904945 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12017-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 84W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
155 In Stock |
|
$132.3454 / $155.7000 | Buy Now |
DISTI #
651-2904945
|
Mouser Electronics | DIN Rail Power Supplies STEP-PS/277AC/ 24DC/3.5 RoHS: Compliant | 55 |
|
$132.3400 / $150.9400 | Buy Now |
|
Onlinecomponents.com | DIN rail power supply unit 24 V DC/3.5 A - primary switched-mode - 1-phase. RoHS: Compliant |
13 In Stock |
|
$134.3000 / $149.9600 | Buy Now |
DISTI #
78957779
|
Verical | AC/DC Power Supply Single-OUT 24V 6A 84W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 10 |
|
$174.5900 / $194.9480 | Buy Now |
DISTI #
2904945
|
TTI | DIN Rail Power Supplies STEP-PS/277AC/ 24DC/3.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$129.2100 / $147.1500 | Buy Now |
DISTI #
STEP/277AC/24DC3.5
|
TME | Power supply: switching, for DIN rail, 84W, 24VDC, 3.5A, 85÷305VAC Min Qty: 1 | 0 |
|
$114.9600 / $118.7600 | RFQ |
DISTI #
000000000005434634
|
Sager | DIN Rail Power Supplies STEP-PS/277AC/ 24DC/3.5 Min Qty: 1 | 0 |
|
$135.5900 / $147.5600 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 1600 |
|
RFQ | |
|
Master Electronics | DIN rail power supply unit 24 V DC/3.5 A - primary switched-mode - 1-phase. RoHS: Compliant |
13 In Stock |
|
$134.3000 / $149.9600 | Buy Now |
|
Neutron USA | DIN Rail Power Supply STEP-PS/277AC/ 24DC/3.5, Output: 24 V DC/3.5 A | 50 |
|
$289.9900 | Buy Now |
Part Details for 2904945
2904945 CAD Models
2904945 Part Data Attributes
|
2904945
Phoenix Contact
Buy Now
|
Compare Parts:
2904945
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |