Part Details for 2904602 by Phoenix Contact
Overview of 2904602 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2904602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7514
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2904602 (Alternate Part Number: 4046356985352 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$404.1300 / $450.9900 | Buy Now |
DISTI #
277-12002-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 16 Weeks Container: Box |
468 In Stock |
|
$314.1100 | Buy Now |
DISTI #
651-2904602
|
Mouser Electronics | DIN Rail Power Supplies QUINT4_PS 1AC/ 24DC/20 RoHS: Compliant | 92 |
|
$314.1100 | Buy Now |
DISTI #
70936921
|
RS | Power Supply, ACDC, 24VDC, 20A, 480W, DIN Rail Mount, QUINT POWER Series | Phoenix Contact 2904602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 244 |
|
$320.9100 | Buy Now |
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/20 A RoHS: Compliant |
122 In Stock 119 Factory Stock |
|
$342.0200 / $388.0500 | Buy Now |
DISTI #
72152785
|
Verical | AC/DC Power Supply Single-OUT 24V 20A 480W 15-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 118 |
|
$427.2585 / $478.4834 | Buy Now |
DISTI #
2904602
|
TTI | DIN Rail Power Supplies QUINT4_PS 1AC/ 24DC/20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 166 In Stock |
|
$380.1600 / $387.7700 | Buy Now |
DISTI #
QUINT4/1AC/24DC/20
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, IP20 Min Qty: 1 | 0 |
|
$281.6900 / $304.2200 | RFQ |
DISTI #
000000000005538576
|
Sager | DIN Rail Power Supplies QUINT4_PS 1AC/ 24DC/20 Min Qty: 1 | 521 |
|
$306.0000 / $310.0000 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 1700 |
|
RFQ |
Part Details for 2904602
2904602 CAD Models
2904602 Part Data Attributes
|
2904602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904602
Phoenix Contact
AC/DC CONVERTER 24V 480W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-08-02 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PINS ARE NOT CLEAR CASE NUMBER:64181283 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 29.5 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | NO |