Part Details for 2904409 by Phoenix Contact
Overview of 2904409 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2904409
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE-KS50/KS50/ 8.0M/YUC/CS RoHS: Compliant | 0 |
|
$235.3900 / $264.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.6800 / $243.5900 | Buy Now |
DISTI #
000000000005434567
|
Sager | Ribbon Cables / IDC Cables CABLE-KS50/KS50/ 8.0M/YUC/CS | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$220.6800 / $243.5900 | Buy Now |
Part Details for 2904409
2904409 CAD Models
2904409 Part Data Attributes
|
2904409
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2904409
Phoenix Contact
CABLE ASSEMBLY INTERFACE 26.25'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |