There are no models available for this part yet.
Overview of 2904406 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2904406 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-2904406
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE-KS50/KS50/ 5.0M/YUC/CS RoHS: Compliant | 0 |
|
$202.5100 / $227.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.8400 / $209.5400 | Buy Now | ||
DISTI #
000000000005434564
|
Sager | Ribbon Cables / IDC Cables CABLE-KS50/KS50/ 5.0M/YUC/CS | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$189.8400 / $209.5400 | Buy Now |
CAD Models for 2904406 by Phoenix Contact
Part Data Attributes for 2904406 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
50
|
Rated Current
|
0.5 A
|
Rated Voltage
|
30 V
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|