Part Details for 2903794 by Phoenix Contact
Overview of 2903794 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14865-ND
|
DigiKey | INTERFACE MOD HDR 50POS 14-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19 In Stock |
|
$79.3500 | Buy Now |
DISTI #
651-2903794
|
Mouser Electronics | Terminal Block Interface Modules VIP-3/PT/FLK50 RoHS: Compliant | 7 |
|
$79.3400 / $79.3500 | Buy Now |
DISTI #
71557804
|
RS | Terminal block interface module, Male, Latches, 50 positions, 60VAC/DC, 1A, 14-26 AWG | Phoenix Contact 2903794 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$89.9300 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with push-in connection and flat-ribbon cable connector - for mounting on NS 35 DIN rails - with pin strip plus short and long locking latches for socket strips - 50-pos. RoHS: Compliant | 17 Factory Stock |
|
$79.9900 / $102.3900 | Buy Now |
DISTI #
2903794
|
TTI | Terminal Block Interface Modules VIP-3/PT/FLK50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.9500 / $84.0600 | Buy Now |
DISTI #
000000000004091969
|
Sager | Terminal Block Interface Modules VIP-3/PT/FLK50 Min Qty: 1 | 0 |
|
$99.7600 / $111.7300 | Buy Now |
DISTI #
2903794
|
Avnet Abacus | VIP-3/PT/FLK50, VIP3PTFLK50 (Alt: 2903794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Interface module | 800 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with push-in connection and flat-ribbon cable connector - for mounting on NS 35 DIN rails - with pin strip plus short and long locking latches for socket strips - 50-pos. RoHS: Compliant | 17 Factory Stock |
|
$79.9900 / $102.3900 | Buy Now |