Part Details for 2903584 by Phoenix Contact
Overview of 2903584 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2903584-ND
|
DigiKey | PSR-SPP-24DC/URML4/3X1/1X2/B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$149.3208 / $175.6700 | Buy Now |
DISTI #
651-2903584
|
Mouser Electronics | Safety Relays PSR-SPP-24DC/URML4/ 3X1/1X2/B | 0 |
|
$149.3200 / $175.4400 | Order Now |
|
Onlinecomponents.com | One or two-channel contact extension for OSSD signals (e.g. - light grid) - 3 N/O contacts - 1 N/C contact - up to Cat. 4 PL e in accordance with EN ISO 13849 - SIL 3 in accordance with EN 62061 - pluggable Push-in terminal block - width: 22.5 mm RoHS: Compliant | 0 |
|
$148.7200 / $164.1500 | Buy Now |
DISTI #
000000000005240364
|
Sager | Safety Relays PSR-SPP-24DC/URML4/ 3X1/1X2/B Min Qty: 1 | 0 |
|
$181.1400 / $195.0700 | Buy Now |
|
Dynamic Solutions GmbH | Extension module | 1500 |
|
RFQ | |
|
Master Electronics | One or two-channel contact extension for OSSD signals (e.g. - light grid) - 3 N/O contacts - 1 N/C contact - up to Cat. 4 PL e in accordance with EN ISO 13849 - SIL 3 in accordance with EN 62061 - pluggable Push-in terminal block - width: 22.5 mm RoHS: Compliant | 0 |
|
$148.7200 / $164.1500 | Buy Now |