Part Details for 2903523 by Phoenix Contact
Results Overview of 2903523 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2903523 Information
2903523 by Phoenix Contact is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2903523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16819-ND
|
DigiKey | MONITORING RELAY SCREW TERM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$138.0300 | Buy Now |
DISTI #
651-2903523
|
Mouser Electronics | Industrial Relays Single Phase Monitor SPDT 24V-230V, Scre RoHS: Compliant | 5 |
|
$138.0300 | Buy Now |
|
Onlinecomponents.com | Monitoring relay for monitoring 1-phase voltages of 24 V AC/DC or 230 V AC - undervoltage or window ... more RoHS: Compliant |
10 In Stock |
|
$138.0300 | Buy Now |
DISTI #
2903523
|
TTI | Industrial Relays Single Phase Monitor SPDT 24V-230V, Scre RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$138.0300 / $152.4000 | Buy Now |
DISTI #
000000000004091932
|
Sager | Industrial Relays Single Phase Monitor SPDT 24V-230V, Scre Min Qty: 1 | 0 |
|
$168.0400 / $185.8100 | Buy Now |
|
Dynamic Solutions GmbH | Monitoring relay | 450 |
|
RFQ | |
|
Master Electronics | Monitoring relay for monitoring 1-phase voltages of 24 V AC/DC or 230 V AC - undervoltage or window ... more RoHS: Compliant |
10 In Stock |
|
$138.0300 | Buy Now |
Part Details for 2903523
2903523 CAD Models
2903523 Part Data Attributes
|
2903523
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903523
Phoenix Contact
MONITORING RELAY SCREW TERM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact |