Part Details for 2903508 by Phoenix Contact
Overview of 2903508 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2903508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2903508
|
Mouser Electronics | Specialized Cables CABLE-FCN40/4X14/ 8 0M/IM/MEL RoHS: Compliant | 0 |
|
$283.8900 / $305.1300 | Order Now |
|
Onlinecomponents.com | Round cable set, controller: Mitsubishi Electric MELSEC L - MELSEC Q - Honeywell MasterLogic ML200, connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 8 m RoHS: Compliant | 0 |
|
$241.0400 / $266.0600 | Buy Now |
DISTI #
000000000005384581
|
Sager | Specialized Cables CABLE-FCN40/4X14/ 8 0M/IM/MEL Min Qty: 1 | 0 |
|
$288.3400 / $310.5200 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 410 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: Mitsubishi Electric MELSEC L - MELSEC Q - Honeywell MasterLogic ML200, connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 8 m RoHS: Compliant | 0 |
|
$241.0400 / $266.0600 | Buy Now |
Part Details for 2903508
2903508 CAD Models
2903508 Part Data Attributes
|
2903508
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903508
Phoenix Contact
CABLE ASSEMBLY INTERFACE 26.25'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FUJITSU CONN. | |
Connector Side2 | IDC/FLK SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |