Part Details for 2903367 by Phoenix Contact
Overview of 2903367 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17661-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
91 In Stock |
|
$8.6900 | Buy Now |
DISTI #
651-2903367
|
Mouser Electronics | Industrial Relays RIF-0-RSC-12DC/ 1 RoHS: Compliant | 230 |
|
$8.6800 / $8.6900 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 N/O contact. Input voltage: 12 V DC RoHS: Compliant |
200 In Stock |
|
$8.7800 / $11.1500 | Buy Now |
DISTI #
70393609
|
Verical | Electromechanical Relay 12VDC 6A SPST-NO(6.2x68x84)mm DIN Rail Module Relay Min Qty: 10 Package Multiple: 10 Date Code: 2326 | Americas - 200 |
|
$11.9080 / $14.4950 | Buy Now |
DISTI #
2903367
|
TTI | Industrial Relays RIF-0-RSC-12DC/ 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.2300 / $10.8300 | Buy Now |
DISTI #
RIF-0-RSC-12DC/1
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$11.9700 / $13.9100 | RFQ |
DISTI #
000000000005812522
|
Sager | Industrial Relays RIF-0-RSC-12DC/ 1 Min Qty: 10 | 0 |
|
$10.6600 / $11.9500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1300 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 N/O contact. Input voltage: 12 V DC RoHS: Compliant |
200 In Stock |
|
$8.7800 / $11.1500 | Buy Now |
Part Details for 2903367
2903367 CAD Models
2903367 Part Data Attributes
|
2903367
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2903367
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 6.2 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 84 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Power | 190.0 mW | |
Coil Resistance | 750 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 40W@220VDC | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 84mm x 6.2mm x 68mm | |
Reference Standard | DIN EN 50178; DNVGL; EAC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 9 ms | |
Sealing | IP20; RT3 | |
Surface Mount | NO | |
Termination Type | SNAP ON |