Part Details for 2903340 by Phoenix Contact
Overview of 2903340 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10092-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
209 In Stock |
|
$11.0200 | Buy Now |
DISTI #
651-2903340
|
Mouser Electronics | Industrial Relays RIF-1-RPT 120 V AC, 1 PDT RoHS: Compliant | 188 |
|
$10.5200 / $11.0200 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 120 V AC RoHS: Compliant |
50 In Stock 489 Factory Stock |
|
$10.3800 / $10.7500 | Buy Now |
DISTI #
83144214
|
Verical | Electromechanical Relay 120VAC 10A SPDT( (16mm 75mm 96mm)) DIN Rail Module Relay Min Qty: 10 Package Multiple: 10 Date Code: 2306 | Americas - 40 |
|
$13.6240 / $13.9750 | Buy Now |
DISTI #
65552011
|
Verical | Electromechanical Relay 120VAC 10A SPDT( (16mm 75mm 96mm)) DIN Rail Module Relay Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 10 |
|
$7.1650 / $7.1870 | Buy Now |
DISTI #
2903340
|
TTI | Industrial Relays RIF-1-RPT 120 V AC, 1 PDT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 20 In Stock |
|
$10.2300 / $11.5200 | Buy Now |
DISTI #
RIF-1-RPT-120AC/1X
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$14.7500 / $17.2200 | RFQ |
DISTI #
000000000004968448
|
Sager | Industrial Relays RIF-1-RPT 120 V AC, 1 PDT Min Qty: 1 | 0 |
|
$13.9000 / $18.1800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1800 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 120 V AC RoHS: Compliant |
50 In Stock 489 Factory Stock |
|
$10.3800 / $10.7500 | Buy Now |
Part Details for 2903340
2903340 CAD Models
2903340 Part Data Attributes
|
2903340
Phoenix Contact
Buy Now
|
Compare Parts:
2903340
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |