Part Details for 2903308 by Phoenix Contact
Overview of 2903308 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X8766
|
Newark | General Purpose Relay, Rif-2 Series, Interface, Non Latching, 4Pdt, 24 Vdc, 6 A Rohs Compliant: Yes |Phoenix Contact 2903308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$13.9200 / $17.2500 | Buy Now |
DISTI #
277-10101-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
724 In Stock |
|
$10.9480 / $11.3400 | Buy Now |
DISTI #
651-2903308
|
Mouser Electronics | Industrial Relays RIF-2-RPT 24 V DC, 4 PDTs RoHS: Compliant | 372 |
|
$12.5200 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 4 PDTs. Input voltage: 24 V DC RoHS: Compliant |
140 In Stock 3366 Factory Stock |
|
$10.2500 / $11.3400 | Buy Now |
DISTI #
84351134
|
Verical | Electromechanical Relay 24VDC 571.42Ohm 6A 4PDT(31x75x96)mm DIN Rail Module Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 140 |
|
$12.6824 / $13.3412 | Buy Now |
DISTI #
2903308
|
TTI | Industrial Relays RIF-2-RPT 24 V DC, 4 PDTs RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 119 In Stock |
|
$10.8300 / $12.5100 | Buy Now |
DISTI #
RIF-2-RPT-24DC/4X
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$14.7700 / $17.1400 | RFQ |
DISTI #
000000000005181670
|
Sager | Industrial Relays RIF-2-RPT 24 V DC, 4 PDTs Min Qty: 1 | 0 |
|
$14.4300 / $18.8600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 900 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 4 PDTs. Input voltage: 24 V DC RoHS: Compliant |
140 In Stock 3366 Factory Stock |
|
$10.2500 / $11.3400 | Buy Now |