There are no models available for this part yet.
Overview of 2903291 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2903291 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC7479
|
Newark | Relay Module, Dpdt, 24Vdc, 11A, Din Rail, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:11A, Product Range:Rif-4 Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:440V, Relay Terminals:Screw, Contactrohs Compliant: Yes |Phoenix Contact 2903291 (Alternate Part Number: 4046356732765 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.9100 / $24.5900 | Buy Now | |
DISTI #
651-2903291
|
Mouser Electronics | Relay Sockets & Hardware RIF-4-RSC-LDP-24DC/ 2X21 RoHS: Compliant | 0 |
|
$19.5300 / $23.2600 | Order Now | |
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 24 V DC RoHS: Compliant | 0 |
|
$19.9100 / $25.2900 | Buy Now | ||
DISTI #
2903291
|
TTI | Relay Sockets & Hardware RIF-4-RSC-LDP-24DC/ 2X21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
000000000005812487
|
Sager | Relay Sockets & Hardware RIF-4-RSC-LDP-24DC/ 2X21 | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Relay Module | 450 |
|
RFQ | |||
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 24 V DC RoHS: Compliant | 0 |
|
$19.9100 / $25.2900 | Buy Now |
CAD Models for 2903291 by Phoenix Contact
Part Data Attributes for 2903291 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Relay Type
|
POWER/SIGNAL RELAY
|
Alternate Parts for 2903291
This table gives cross-reference parts and alternative options found for 2903291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2903291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIF-4-RSC-LDP-24DC/2X21 | Power/Signal Relay, | Phoenix Contact | 2903291 vs RIF-4-RSC-LDP-24DC/2X21 |