-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7502
|
Newark | Power Supply, Ac-Dc, 24V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2903149 (Alternate Part Number: 4046356960854 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$181.3000 / $259.4500 | Buy Now |
DISTI #
277-12012-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
171 In Stock |
|
$180.4300 | Buy Now |
DISTI #
651-2903149
|
Mouser Electronics | DIN Rail Power Supplies TRIO-PS-2G/1AC/ 24DC/10 RoHS: Compliant | 39 |
|
$201.3700 | Buy Now |
|
Onlinecomponents.com | Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single phase - output: 24 V DC/10 A RoHS: Compliant |
26 In Stock |
|
$178.6300 / $192.0200 | Buy Now |
DISTI #
76495255
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 360W 10-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 21 |
|
$216.0571 / $236.7694 | Buy Now |
DISTI #
2903149
|
TTI | DIN Rail Power Supplies TRIO-PS-2G/1AC/ 24DC/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$174.6200 / $187.0400 | Buy Now |
DISTI #
TRIO2G/1AC/24DC/10
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, IP20 Min Qty: 1 | 0 |
|
$156.1100 / $168.1100 | RFQ |
|
Dynamic Solutions GmbH | Power supply unit | 1500 |
|
RFQ | |
|
Master Electronics | Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single phase - output: 24 V DC/10 A RoHS: Compliant |
26 In Stock |
|
$178.6300 / $192.0200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies TRIO-PS-2G/1AC/ 24DC/10, output: 24 V DC/10 A | 50 |
|
$450.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy