Part Details for 2903095 by Phoenix Contact
Overview of 2903095 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2903095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14825-ND
|
DigiKey | I/O MOD 6DIG 2ANLG/DIG 8 REL 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$75.3300 | Buy Now |
DISTI #
651-2903095
|
Mouser Electronics | Terminal Block Interface Modules PLC-V8C/SC-24DC/EM RoHS: Compliant | 1 |
|
$75.3300 | Buy Now |
|
Onlinecomponents.com | PLC logic extension logic module with 16 I/Os for plug-in connection to 8 PLC-INTERFACE terminal blocks for extending the basic module (a maximum of two extension modules can be connected to a basic module) - screw connection | 0 |
|
$76.8100 / $99.0500 | Buy Now |
DISTI #
2903095
|
TTI | Terminal Block Interface Modules PLC-V8C/SC-24DC/EM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$77.2600 | Buy Now |
DISTI #
000000000005241477
|
Sager | Terminal Block Interface Modules PLC-V8C/SC-24DC/EM Min Qty: 1 | 0 |
|
$94.7000 / $106.0600 | Buy Now |
|
Dynamic Solutions GmbH | Extension module | 490 |
|
RFQ | |
|
Master Electronics | PLC logic extension logic module with 16 I/Os for plug-in connection to 8 PLC-INTERFACE terminal blocks for extending the basic module (a maximum of two extension modules can be connected to a basic module) - screw connection | 0 |
|
$76.8100 / $99.0500 | Buy Now |
Part Details for 2903095
2903095 CAD Models
2903095 Part Data Attributes:
|
2903095
Phoenix Contact
Buy Now
|
Compare Parts:
2903095
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |