Part Details for 2902AB by Wakefield-Vette
Overview of 2902AB by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74653818
|
RS | Dual Package Power Semiconductor Heat Sink | Wakefield 2902AB RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5600 Package Multiple: 700 Lead time: 16 Weeks | 0 |
|
$0.2570 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-218/TO-202/TO-220 Aluminum 22°C/W Black Anodized RoHS: Compliant |
2895 In Stock |
|
$0.2630 / $0.3003 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-218/TO-202/TO-220 Aluminum 22°C/W Black Anodized RoHS: Compliant |
2895 In Stock |
|
$0.2630 / $0.3003 | Buy Now |