Part Details for 2902996 by Phoenix Contact
Overview of 2902996 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7497
|
Newark | Power Supply, Ac-Dc, 48V, 2.1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:48V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2902996 (Alternate Part Number: 4046356808361 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$70.2700 / $95.0000 | Buy Now |
DISTI #
277-10125-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 82W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$79.6362 / $98.3200 | Buy Now |
DISTI #
651-2902996
|
Mouser Electronics | DIN Rail Power Supplies UNO-PS/1AC/48DC/100W PRIM SWCH SNGL PHASE RoHS: Compliant | 12 |
|
$79.6300 / $96.8500 | Buy Now |
|
Onlinecomponents.com | Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/100 W RoHS: Compliant |
2 In Stock 19 Factory Stock |
|
$77.3000 / $92.7200 | Buy Now |
DISTI #
2902996
|
TTI | DIN Rail Power Supplies UNO-PS/1AC/48DC/100W PRIM SWCH SNGL PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.8000 / $92.5200 | Buy Now |
DISTI #
UNO/1AC/48DC/100W
|
TME | Power supply: switched-mode, for DIN rail, 100W, 48VDC, 2.1A, IP20 Min Qty: 1 | 0 |
|
$92.9200 / $95.9900 | RFQ |
|
Dynamic Solutions GmbH | Power supply unit | 2200 |
|
RFQ | |
|
Master Electronics | Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/100 W RoHS: Compliant |
2 In Stock 19 Factory Stock |
|
$77.3000 / $92.7200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies UNO-PS/1AC/48DC/100W PRIM SWCH SNGL PHASE | 29 |
|
$260.4900 | Buy Now |
Part Details for 2902996
2902996 CAD Models
2902996 Part Data Attributes
|
2902996
Phoenix Contact
Buy Now
|
Compare Parts:
2902996
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |