Part Details for 2902991 by Phoenix Contact
Overview of 2902991 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7815
|
Newark | Power Supply, Ac-Dc, 24V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2902991 (Alternate Part Number: 4046356729192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$36.2800 / $52.9900 | Buy Now |
DISTI #
277-9821-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 30W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
822 In Stock |
|
$37.2722 / $46.2700 | Buy Now |
DISTI #
651-2902991
|
Mouser Electronics | DIN Rail Power Supplies UNO-PS/1AC/24DC/30W PRIM SWCH SNGL PHASE RoHS: Compliant | 208 |
|
$37.4700 / $46.2700 | Buy Now |
DISTI #
70283034
|
RS | DIN Rail Mount Power Supply,24V,1.25A, Input 85-264V,30W, UNO POWER Series | Phoenix Contact 2902991 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 699 |
|
$43.4900 / $46.2700 | Buy Now |
|
Onlinecomponents.com | Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/30 W |
118 In Stock 1016 Factory Stock |
|
$36.3600 / $47.8200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
2902991
|
TTI | DIN Rail Power Supplies UNO-PS/1AC/24DC/30W PRIM SWCH SNGL PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$36.1400 / $45.5100 | Buy Now |
DISTI #
UNO/1AC/24DC/30W
|
TME | Power supply: switched-mode, for DIN rail, 30W, 24VDC, 1.25A, IP20 Min Qty: 1 | 0 |
|
$40.5200 / $45.1900 | RFQ |
DISTI #
000000000003947428
|
Sager | DIN Rail Power Supplies UNO-PS/1AC/24DC/30W PRIM SWCH SNGL PHASE Min Qty: 1 | 345 |
|
$40.2900 / $43.8500 | Buy Now |
DISTI #
64P3379
|
Bürklin Elektronik | Power supply, 24 VDC, 1.25 A, 30 W, 2902991 Min Qty: 1 | 1 |
|
$37.6045 / $47.7922 | Buy Now |