Part Details for 2902956 by Phoenix Contact
Overview of 2902956 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14266414
|
Arrow Electronics | Relay Module - PLC-RSC-120UC/21 ATEX Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1623 | Americas - 8 |
|
$5.5830 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 110VDC 120VAC 36.6KOhm 6A SPDT(6.2x94x80)mm DIN Rail Module Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |