Part Details for 2902058 by Phoenix Contact
Overview of 2902058 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7796
|
Newark | Frequency Transducer, 1Ch, 24V, Din Rail, Signal Conditioner Input:Frequency, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy %:-, Output Accuracy:-, Supply Voltage:24Vdc, No. Of Channels:1 Rohs Compliant: Yes |Phoenix Contact 2902058 (Alternate Part Number: 4046356649889 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$202.2300 / $241.6900 | Buy Now |
DISTI #
277-2902058-ND
|
DigiKey | MINI MCR-2-F-UI-PT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$284.9100 | Buy Now |
DISTI #
651-2902058
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-F-UI-PT RoHS: Compliant | 12 |
|
$268.2900 / $302.6400 | Buy Now |
DISTI #
71529842
|
RS | Frequency transducer - MINI MCR-2-F-UI-PT MINI ANALOG PRO Series | Phoenix Contact 2902058 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$291.0700 | Buy Now |
|
Onlinecomponents.com | Universally configurable frequency transducer for converting frequency and PWM signals into standard signals. Sensor voltages greater than 8.2 V DC are possible in combination with MINI MCR-2-SPS-PT 1033201. Push-in connection technology. RoHS: Compliant |
10 In Stock 31 Factory Stock |
|
$265.7900 / $293.5100 | Buy Now |
DISTI #
2902058
|
TTI | Terminal Block Interface Modules MINI MCR-2-F-UI-PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$249.0900 / $266.7800 | Buy Now |
DISTI #
000000000005618227
|
Sager | Terminal Block Interface Modules MINI MCR-2-F-UI-PT Min Qty: 1 | 0 |
|
$322.8600 / $347.7000 | Buy Now |
|
Dynamic Solutions GmbH | Frequency transducer | 980 |
|
RFQ | |
|
Master Electronics | Universally configurable frequency transducer for converting frequency and PWM signals into standard signals. Sensor voltages greater than 8.2 V DC are possible in combination with MINI MCR-2-SPS-PT 1033201. Push-in connection technology. RoHS: Compliant |
10 In Stock 31 Factory Stock |
|
$265.7900 / $293.5100 | Buy Now |
|
Neutron USA | Frequency transducer, convert freq/PWM sig to standard sig, 1 V/I out, MINI MCR-2-F-UI-PT | 50 |
|
$500.0100 | Buy Now |
Part Details for 2902058
2902058 CAD Models
2902058 Part Data Attributes
|
2902058
Phoenix Contact
Buy Now
|
Compare Parts:
2902058
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |