Part Details for 2902016 by Phoenix Contact
Overview of 2902016 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0468
|
Newark | Resistance/Pot Position Transducer, 1-Ch Rohs Compliant: Yes |Phoenix Contact 2902016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2200 / $232.1700 | Buy Now |
DISTI #
277-14806-ND
|
DigiKey | MINI MCR-2-POT-UI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$244.9010 / $248.7900 | Buy Now |
DISTI #
651-2902016
|
Mouser Electronics | Terminal Block Interface Modules MINI MCR-2-POT-UI RoHS: Compliant | 1 |
|
$241.8700 / $264.3300 | Buy Now |
|
Onlinecomponents.com | Configurable potiposition transducer with plug-in connection technology for connecting potentiometers from 0 Ω ... 100 Ω to 0 kΩ ... 100 kΩ. Configurable via DIP switch or software. Screw connection technology - standard configuration | 0 |
|
$254.1900 / $280.5800 | Buy Now |
DISTI #
2902016
|
TTI | Terminal Block Interface Modules MINI MCR-2-POT-UI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$246.2000 / $251.1200 | Buy Now |
DISTI #
000000000005181630
|
Sager | Terminal Block Interface Modules MINI MCR-2-POT-UI Min Qty: 1 | 0 |
|
$336.5300 / $372.1200 | Buy Now |
|
Dynamic Solutions GmbH | Resistance/potiposition transducer | 1200 |
|
RFQ | |
DISTI #
3293251
|
element14 Asia-Pacific | RESISTANCE/POT POSITION TRANSDUCER, 1-CH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$267.4312 | Buy Now |
DISTI #
3293251
|
Farnell | RESISTANCE/POT POSITION TRANSDUCER, 1-CH RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 1 Days Container: Each | 0 |
|
$224.6540 | Buy Now |
|
Master Electronics | Configurable potiposition transducer with plug-in connection technology for connecting potentiometers from 0 Ω ... 100 Ω to 0 kΩ ... 100 kΩ. Configurable via DIP switch or software. Screw connection technology - standard configuration | 0 |
|
$254.1900 / $280.5800 | Buy Now |
Part Details for 2902016
2902016 CAD Models
2902016 Part Data Attributes:
|
2902016
Phoenix Contact
Buy Now
|
Compare Parts:
2902016
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |