Part Details for 2902-5006-62 by TE Connectivity
Overview of 2902-5006-62 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2902-5006-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn OSMP RCP 0Hz to 40GHz 50Ohm ST Cable Mount Gold RoHS: Compliant |
69 In Stock |
|
$29.8100 / $42.5400 | Buy Now |
DISTI #
63022348
|
Verical | Conn SMP 0Hz to 40GHz 50Ohm Solder STCable Mount RCP Gold Package Min Qty: 2 Package Multiple: 1 | Americas - 61 |
|
$41.1155 / $53.8481 | Buy Now |
|
Master Electronics | Conn OSMP RCP 0Hz to 40GHz 50Ohm ST Cable Mount Gold RoHS: Compliant |
69 In Stock |
|
$29.8100 / $42.5400 | Buy Now |
Part Details for 2902-5006-62
2902-5006-62 CAD Models
2902-5006-62 Part Data Attributes:
|
2902-5006-62
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2902-5006-62
TE Connectivity
CABLE TERMINATED, FEMALE, BLINDMATE CONNECTOR, SOLDER, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR AT 23 GHZ:1.10; VSWR AT 26 GHZ:1.15, APPLICABLE CABLE:RG 405 | |
Body/Shell Style | JACK | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.63 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |