Part Details for 2901833 by Phoenix Contact
Overview of 2901833 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2901833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2901833
|
Mouser Electronics | Fiber Optic Cable Assemblies FL SM PATCH 2,0 SC-ST RoHS: Compliant | 0 |
|
$157.8700 / $166.7200 | Order Now |
|
Onlinecomponents.com | Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) connector: SC duplex/B-FOC(ST“‡) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m RoHS: Compliant | 0 |
|
$149.7900 / $164.7700 | Buy Now |
DISTI #
000000000003670583
|
Sager | Fiber Optic Cable Assemblies FL SM PATCH 2,0 SC-ST | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO patch cable | 1800 |
|
RFQ | |
|
Master Electronics | Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) connector: SC duplex/B-FOC(ST“‡) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m RoHS: Compliant | 0 |
|
$149.7900 / $164.7700 | Buy Now |
Part Details for 2901833
2901833 CAD Models
2901833 Part Data Attributes
|
2901833
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901833
Phoenix Contact
CABLE FIBER OPTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |