Part Details for 2901826 by Phoenix Contact
Overview of 2901826 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m RoHS: Compliant | 0 |
|
$267.4000 / $295.3000 | Buy Now |
DISTI #
000000000003670576
|
Sager | Fiber Optic Cable Assemblies FL SM PATCH 5,0 LC-LC | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO patch cable | 670 |
|
RFQ | |
|
Master Electronics | Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) - connector: LC/LC - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m RoHS: Compliant | 0 |
|
$267.4000 / $295.3000 | Buy Now |
Part Details for 2901826
2901826 CAD Models
2901826 Part Data Attributes
|
2901826
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901826
Phoenix Contact
CABLE FIBER OPTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |