Part Details for 2901823 by Phoenix Contact
Overview of 2901823 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2901823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2901823-ND
|
DigiKey | CABLE FIBER OPTIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.3800 | Buy Now |
DISTI #
651-2901823
|
Mouser Electronics | Fiber Optic Cable Assemblies FL MM PATCH 1,0 SCRJ-SCRJ RoHS: Compliant | 0 |
|
$101.3700 / $101.3800 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC-RJ/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$83.2700 / $107.3700 | Buy Now |
DISTI #
000000000003670573
|
Sager | Fiber Optic Cable Assemblies FL MM PATCH 1,0 SCRJ-SCRJ Min Qty: 1 | 0 |
|
$102.6600 / $114.9800 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 950 |
|
RFQ | |
DISTI #
2927121
|
Farnell | FO CABLE, FL MM PATCH 1,0 SCRJ-SCRJ RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$77.5296 | Buy Now |
|
Master Electronics | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC-RJ/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m RoHS: Compliant | 0 |
|
$83.2700 / $107.3700 | Buy Now |
Part Details for 2901823
2901823 CAD Models
2901823 Part Data Attributes:
|
2901823
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901823
Phoenix Contact
CABLE FIBER OPTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | SC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |