Part Details for 2901817 by Phoenix Contact
Overview of 2901817 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2901817
|
Mouser Electronics | Fiber Optic Cable Assemblies FL MM PATCH 5,0 ST-ST RoHS: Compliant | 0 |
|
$199.8800 / $215.3200 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: B-FOC(ST“‡)/B-FOC(ST“‡) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m RoHS: Compliant | 0 |
|
$163.3000 / $180.2500 | Buy Now |
DISTI #
000000000003670569
|
Sager | Fiber Optic Cable Assemblies FL MM PATCH 5,0 ST-ST Min Qty: 1 | 0 |
|
$195.3500 / $210.3800 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 1600 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: B-FOC(ST“‡)/B-FOC(ST“‡) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 5 m RoHS: Compliant | 0 |
|
$163.3000 / $180.2500 | Buy Now |
Part Details for 2901817
2901817 CAD Models
2901817 Part Data Attributes:
|
2901817
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901817
Phoenix Contact
CABLE FIBER OPTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |