Part Details for 2901807 by Phoenix Contact
Overview of 2901807 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2901807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2901807
|
Mouser Electronics | Fiber Optic Cable Assemblies FL MM PATCH 2,0 SC-SC RoHS: Compliant | 0 |
|
$112.9100 / $122.6000 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC duplex/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m RoHS: Compliant | 0 |
|
$90.2000 / $116.3200 | Buy Now |
DISTI #
000000000003670559
|
Sager | Fiber Optic Cable Assemblies FL MM PATCH 2,0 SC-SC Min Qty: 1 | 0 |
|
$111.2100 / $124.5500 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 1300 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: SC duplex/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m RoHS: Compliant | 0 |
|
$90.2000 / $116.3200 | Buy Now |
Part Details for 2901807
2901807 CAD Models
2901807 Part Data Attributes:
|
2901807
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901807
Phoenix Contact
CABLE FIBER OPTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |