Part Details for 2901805 by Phoenix Contact
Overview of 2901805 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2901805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2901805
|
Mouser Electronics | Fiber Optic Cable Assemblies FL MM PATCH 1,0 SC-SC RoHS: Compliant | 0 |
|
$110.1800 / $123.5600 | Order Now |
DISTI #
000000000003670558
|
Sager | Fiber Optic Cable Assemblies FL MM PATCH 1,0 SC-SC | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO patch cable | 740 |
|
RFQ | |
DISTI #
2927122
|
Farnell | FO PATCH CABLE, FL MM PATCH 1,0 SC-SC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$112.2651 | Buy Now |
Part Details for 2901805
2901805 CAD Models
2901805 Part Data Attributes:
|
2901805
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901805
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |