Part Details for 2901788 by Phoenix Contact
Overview of 2901788 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2901788
|
Mouser Electronics | Fiber Optic Connectors FL COUPLER SC-DUPLEX RoHS: Compliant | 0 |
|
$40.7500 / $48.9300 | Order Now |
|
Onlinecomponents.com | Coupling - SC duplex/SC duplex - compatible with multi-mode and single mode glass fibers - PCF - and polymer fibers RoHS: Compliant | 0 |
|
$42.1700 / $53.5700 | Buy Now |
DISTI #
000000000004091866
|
Sager | Fiber Optic Connectors FL COUPLER SC-DUPLEX | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fiber optic coupling | 1500 |
|
RFQ | |
|
Master Electronics | Coupling - SC duplex/SC duplex - compatible with multi-mode and single mode glass fibers - PCF - and polymer fibers RoHS: Compliant | 0 |
|
$42.1700 / $53.5700 | Buy Now |
Part Details for 2901788
2901788 CAD Models
2901788 Part Data Attributes
|
2901788
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901788
Phoenix Contact
FL COUPLER SC-DUPLEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | SINGLE/MULTI | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |