Part Details for 2901701 by Phoenix Contact
Overview of 2901701 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2901701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2901701-ND
|
DigiKey | BRIDGE- 9-3M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5500 | Buy Now |
DISTI #
651-2901701
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE- 9-3M RoHS: Compliant | 0 |
|
$90.6500 / $94.5500 | Order Now |
DISTI #
71865819
|
RS | BRIDGE- 9-3M | Phoenix Contact 2901701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$89.8200 / $94.5500 | RFQ |
|
Onlinecomponents.com | 3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$77.6600 / $100.1500 | Buy Now |
DISTI #
000000000005181620
|
Sager | Terminal Block Tools & Accessories BRIDGE- 9-3M Min Qty: 1 | 0 |
|
$97.5000 / $109.2000 | Buy Now |
|
Dynamic Solutions GmbH | Jumper | 1800 |
|
RFQ | |
|
Master Electronics | 3-phase loop bridge for 9 CONTACTRON modules - with screw connection and 22.5 mm housing width - connecting cable: 3 m - with ferrules included. RoHS: Compliant | 0 |
|
$77.6600 / $100.1500 | Buy Now |