There are no models available for this part yet.
Overview of 2901649 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2901649 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2901649-ND
|
DigiKey | 3-PHASE LOOP BRIDGE FOR 6 MODULE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.9600 | Buy Now | |
DISTI #
651-2901649
|
Mouser Electronics | Terminal Block Tools & Accessories BRIDGE- 6-1M RoHS: Compliant | 0 |
|
$52.9300 / $56.2700 | Order Now | |
Onlinecomponents.com | 3-phase loop bridge for 6 modules in the CONTACTRON family with 1 m long connecting cable without ferrules - 22.5 mm housing width. RoHS: Compliant | 0 |
|
$46.3900 / $58.4900 | Buy Now | ||
DISTI #
000000000005653670
|
Sager | Terminal Block Tools & Accessories BRIDGE- 6-1M Min Qty: 1 | 0 |
|
$56.9800 / $63.8200 | Buy Now | |
Dynamic Solutions GmbH | Jumper | 1700 |
|
RFQ | |||
Master Electronics | 3-phase loop bridge for 6 modules in the CONTACTRON family with 1 m long connecting cable without ferrules - 22.5 mm housing width. RoHS: Compliant | 0 |
|
$46.3900 / $58.4900 | Buy Now |
CAD Models for 2901649 by Phoenix Contact
Part Data Attributes for 2901649 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|