-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2029
|
Newark | Connectors |Phoenix Contact 2901540 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,092.1100 / $1,253.3700 | Buy Now |
DISTI #
277-11075-ND
|
DigiKey | 900 MHZ RADIOLINE RADIO MODULE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31 In Stock |
|
$724.2000 / $729.5100 | Buy Now |
DISTI #
651-2901540
|
Mouser Electronics | I/O Modules 900 MHz Radioline Radio module RoHS: Compliant | 45 |
|
$777.5800 / $800.6900 | Buy Now |
|
Onlinecomponents.com | Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with I/O modules - RSMA (female) antenna connection - point-to-point - star - and mesh networks up to 250 stations - range of up to 32 km (line of sight) - use in North America RoHS: Compliant |
19 In Stock 50 Factory Stock |
|
$685.1400 / $727.0800 | Buy Now |
DISTI #
66947347
|
Verical | 900 MHz Wireless Transceiver Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 18 |
|
$890.6820 / $945.2040 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$1,054.4352 | Buy Now | |
DISTI #
2901540
|
TTI | I/O Modules 900 MHz Radioline Radio module RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$702.2600 / $745.2500 | Buy Now |
DISTI #
000000000005008624
|
Sager | I/O Modules 900 MHz Radioline Radio module Min Qty: 1 | 0 |
|
$1,375.0000 | Buy Now |
|
Dynamic Solutions GmbH | Wireless module | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy