-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2901518-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6450 | Buy Now |
DISTI #
651-2901518
|
Mouser Electronics | Fixed Terminal Blocks MKDSO 2,5/ 2-R BU RoHS: Compliant | 0 |
|
$3.2100 / $4.0000 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 10A RoHS: Compliant | 0 |
|
$2.8000 / $3.4300 | Buy Now |
DISTI #
000000000003670544
|
Sager | Fixed Terminal Blocks MKDSO 2,5/ 2-R BU Min Qty: 50 | 0 |
|
$3.5000 / $3.9200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 4 POS 5mm Solder RA Thru-Hole 10A RoHS: Compliant | 0 |
|
$2.8000 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2901518
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2901518
Phoenix Contact
TERM BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |