Part Details for 2901006 by Phoenix Contact
Overview of 2901006 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2901006-ND
|
DigiKey | FUSE BRD MT 8A 250VAC 250VDC RAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8200 | Buy Now |
DISTI #
651-2901006
|
Mouser Electronics | Fuses with Leads - Through Hole VF-SI/TR5/8AT | 0 |
|
$18.2500 / $19.6900 | Order Now |
DISTI #
71623489
|
RS | Fuse, Board Mount (Cartridge Style Excluded), 8A, 250 VAC, 250 VDC, Slow | Phoenix Contact 2901006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3100 / $19.6900 | RFQ |
|
Onlinecomponents.com | Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 8 A - tripping characteristic: slow-blow (T) RoHS: Compliant | 0 |
|
$16.5300 / $20.9900 | Buy Now |
|
Dynamic Solutions GmbH | Fuse set | 1500 |
|
RFQ | |
|
Master Electronics | Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 8 A - tripping characteristic: slow-blow (T) RoHS: Compliant | 0 |
|
$16.5300 / $20.9900 | Buy Now |