Part Details for 2901000 by Phoenix Contact
Overview of 2901000 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2901000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2901000-ND
|
DigiKey | FUSE BRD MNT 6.3A 250VAC/VDC RAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8200 | Buy Now |
DISTI #
651-2901000
|
Mouser Electronics | Fuses with Leads - Through Hole VF-SI/TR5/6 3AT RoHS: Compliant | 0 |
|
$18.4600 / $19.8200 | Order Now |
DISTI #
71623485
|
RS | Fuse, Board Mount (Cartridge Style Excluded), 6.3A, 250 VAC, 250 VDC, Slow | Phoenix Contact 2901000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4300 / $19.8200 | RFQ |
|
Onlinecomponents.com | Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 6.3 A - tripping characteristic: slow-blow (T) | 0 |
|
$16.5300 / $20.9900 | Buy Now |
DISTI #
000000000005241459
|
Sager | Fuses with Leads - Through Hole VF-SI/TR5/6 3AT Min Qty: 1 | 0 |
|
$20.0800 / $23.4200 | Buy Now |
|
Dynamic Solutions GmbH | Fuse set | 1600 |
|
RFQ | |
|
Master Electronics | Fuse set - number: 8 Pcs. - fuse type: Fuse (TR5) - nominal current: 6.3 A - tripping characteristic: slow-blow (T) | 0 |
|
$16.5300 / $20.9900 | Buy Now |