Part Details for 2901 by Pomona Electronics
Overview of 2901 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2901-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2901- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 2901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F3508
|
Newark | Box, Shielded, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:67.1Mm, External Width - Metric:121Mm, External Depth - Metric:43Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Pomona 2901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$40.9900 | Buy Now |
DISTI #
501-1108-ND
|
DigiKey | BOX ALUM BLUE 4.25"L X 2.640"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
53 In Stock |
|
$33.3000 / $34.5900 | Buy Now |
DISTI #
565-2901
|
Mouser Electronics | Enclosures, Boxes, & Cases SHIELDED BOX RoHS: Compliant | 121 |
|
$33.3000 / $34.8400 | Buy Now |
DISTI #
V36:1790_06887152
|
Arrow Electronics | Aluminum Box With Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 | Americas - 1 |
|
$33.3000 | Buy Now |
DISTI #
70197520
|
RS | Enclosure, Die Cast, Panel, Aluminum, Blue, 4.25x2.64x1.71 In | Pomona Electronics 2901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 |
|
$34.8400 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Aluminum Box With Cover RoHS: Compliant |
17 In Stock |
|
$32.0000 / $37.7300 | Buy Now |
DISTI #
51699287
|
Verical | Aluminum Box With Cover RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1845 | Americas - 16 |
|
$41.6000 / $49.0490 | Buy Now |
DISTI #
78821168
|
Verical | Aluminum Box With Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1 |
|
$33.3000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for 2901
2901 CAD Models
2901 Part Data Attributes
|
2901
Pomona Electronics
Buy Now
|
Compare Parts:
2901
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |