Part Details for 2901. by VISATON GmbH & Co KG
Overview of 2901. by VISATON GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2901-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2901- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 2901.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J5302
|
Newark | Loudspeaker, 10Khz, 83Db, 500Mw, Driver Type:Miniature, External Diameter - Metric:50Mm, Impedance:8Ohm, Power Rating Nom:2W, Sound Level Spl:83Db, External Diameter - Imperial:1.969", Frequency Response Min:250Hz, Product Range:- Rohs Compliant: Yes |Visaton 2901. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1050 |
|
$3.1800 / $5.1500 | Buy Now |