Part Details for 2900MHZ by Linear Technology
Results Overview of 2900MHZ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1375NBGI | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
F1375NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
F1350NBGI | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz |